FAG 30307-A Taper 35 mm ID Roller Bearing, 80 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€40.93

(exc. VAT)

€50.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€40.93-
5 - 9€39.323%
10 - 24€38.476%
25 +€37.677%

*price indicative

RS Stock No.:
174-0983
Mfr. Part No.:
30307-A
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

35mm

Bore Type

Parallel

Cage Material

Steel

Static Load Rating

75kN

Outside Diameter

80mm

End Type

Open

Bearing Dynamic Load Rating

73kN

Standards/Approvals

No

Limiting Speed

9700rpm

Cone Width

22.75mm

Bearing Type

Taper

Tapered roller bearings comprise solid inner and outer rings with tapered raceways and tapered rollers in a window cage. Open bearings are not self-retaining. As a result, the inner ring with the rollers and the cage can be fitted separately from the outer ring. Metric and inch size bearings are available. Designs with a K in the designation have inch dimensions. For new designs, however, bearings in metric sizes should always be used in preference.

Radial and axial load capacity

Contact angle

Compensation of angular misalignments

Matched bearings

Integral tapered roller bearings

No setting of axial internal clearance required

Sealing

Lubrication

Operating temperature

Cages

Suffixes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy