FAG 32209-A Taper 45 mm ID Roller Bearing, 85 mm OD

Get a bulk buy discount

Add 5 more to save €9.45

View bulk pricing options

Subtotal (1 unit)*

€46.52

(exc. VAT)

€57.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€46.52-
5 - 9€44.63€9.45
10 - 24€43.70€28.20
25 +€42.80€93.00

*price indicative

RS Stock No.:
174-1000
Mfr. Part No.:
32209-A
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

45mm

Bore Type

Parallel

Cage Material

Steel

End Type

Open

Bearing Dynamic Load Rating

82kN

Standards/Approvals

No

Series

322

Static Load Rating

100kN

Number of Rows

1

Cone Width

24.75mm

Limiting Speed

8500rpm

Outside Diameter

85mm

Bearing Type

Taper

FAG Taper Roller Bearing 32209-A


The FAG 45mm ID, 85mm OD taper roller bearing is characterized by high radial and axial load carrying capacity and by a large usable speed range. They are efficient at supporting forces and ensure a precise and rigid shaft guidance system due to the large effective distance between the bearings. They are adjustable, can be dismantled and are therefore easy to fit. This tapered roller bearing is available in X-life quality. In order to fulfil the requirements of X-life, the geometry, surfaces, dimensional, running accuracy, material and heat treatment process were all optimised. The main dimensions to DIN ISO 355 / DIN 720, separable, adjusted or in pairs.

Features and Benefits


• Radial and axial forces acting can be supported simultaneously

• Precise axial guidance of the shaft

• High axial rigidity

• The bearing position is operated clearance-free or under preload high running accuracy

• Higher load carrying capacity

• Not required to compensate misalignments

• The design objective comprises compact, rigid and economical bearing arrangements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy