INA BK0509-B 5 mm ID Roller Bearing Drawn Cup Needle, 9 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.19

(exc. VAT)

€7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€6.19
5 - 9€5.93
10 - 24€5.81
25 +€5.70

*price indicative

RS Stock No.:
174-1051
Mfr. Part No.:
BK0509-B
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

5mm

Race Width

9mm

Bore Type

Parallel

Cage Material

Steel

Outside Diameter

9mm

Number of Rows

1

Dynamic Load Rating

2400N

Static Load Rating

1990N

End Type

Closed

Limiting Speed

39000rpm

Standards/Approvals

No

Bearing Type

Drawn Cup Needle

Schaeffler Needle Roller Bearing, 5mm Inside Diameter, 9mm Outside Diameter - BK0509-B


This needle roller bearing is a compact and efficient component designed to accommodate high-speed applications. The drawn cup needle bearing features an inside diameter of 5mm and an outside diameter of 9mm, making it suitable for a variety of mechanical and automation requirements. Its robust design ensures optimal performance in demanding environments.

Features & Benefits


• Equipped with a sheet steel cage for improved durability

• Closed end construction prevents lubrication leakage

• Single row design optimises space in compact setups

• Fatigue limit load of 243N enhances longevity under stress

Applications


• Used in precision machinery for efficient motion transfer

• Suitable for robotic arms requiring compact and lightweight components

• Effective in automotive to support rotating elements

• Ideal for conveyor systems in various manufacturing processes

What load capacity can be expected from this bearing?


The bearing offers a dynamic load rating of 2400 N and a static load rating of 1990 N, making it suitable for applications requiring significant load handling under dynamic conditions.

How does the design contribute to its functionality?


The closed end design prevents lubricant escape while maintaining performance, and the sheet steel cage allows for efficient roller guidance and retention, which is crucial for high-speed applications.

What are the implications of the bore type for installation?


The parallel bore type facilitates straightforward installation and ensures compatibility with standard shaft dimensions, simplifying integration into existing systems.

Can this bearing cope with high rotational speeds?


Yes, it is rated for a limiting speed of 39,000 rpm, making it ideal for high-speed machinery and applications where rapid rotation is needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy