INA NK22/20-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- RS Stock No.:
- 174-1199
- Mfr. Part No.:
- NK22/20-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.04
(exc. VAT)
€34.49
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.04 |
| 5 - 9 | €26.90 |
| 10 - 24 | €26.36 |
| 25 + | €25.79 |
*price indicative
- RS Stock No.:
- 174-1199
- Mfr. Part No.:
- NK22/20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Outside Diameter | 30mm | |
| Number of Rows | 1 | |
| Static Load Rating | 27000N | |
| Dynamic Load Rating | 20000N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 20000rpm | |
| Maximum Speed - Oil | 19000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Outside Diameter 30mm | ||
Number of Rows 1 | ||
Static Load Rating 27000N | ||
Dynamic Load Rating 20000N | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 20000rpm | ||
Maximum Speed - Oil 19000rpm | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 22mm Inside Diameter, 30mm Outside Diameter - NK22/20-XL
This needle roller bearing from Schaeffler is a high-quality component designed for efficient performance in various industrial applications. With an inner diameter of 22mm and an outer diameter of 30mm, this bearing features a race width of 20mm. It is built to support heavy loads and ensure reliable operation in high-speed environments, making it an ideal choice for automation, electronics, and mechanical applications.
Features & Benefits
• Designed for high dynamic load capacity of 20,000N
• Static load rating supports robust performance up to 27,000N
• Open end configuration allows for easy lubrication access
• Constructed with a durable sheet steel cage for longevity
• Capable of operating at reference speeds of 11,700r/min
• Supports operating temperatures ranging from -30°C to 120°C
Applications
• Suitable for linear motion systems and actuators
• Ideal for use in machinery with high-speed components
• Employed in requiring minimal axial space
• Utilised in assembly lines for automated processes
What is the expected lifespan of a needle roller bearing under heavy loads?
The lifespan varies based on factors such as load, speed, and lubrication. However, with proper maintenance and within the rated limits, it can provide extended service.
What type of lubrication is recommended for optimal performance?
Both oil and grease lubrication can be used, but ensure that regular maintenance checks are conducted to keep the bearing operating smoothly.
How does the open end design impact its application?
The open end design allows for easy access during lubrication, which is advantageous in environments where regular maintenance is necessary to maintain efficiency and performance.
Related links
- INA NK22/16-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA RNA4903-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA RNA4903-2RSR-XL 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NKX20-Z-XL 20 mm ID Roller Bearing Needle, 30 mm OD
- INA NX20-Z-XL 20 mm ID Roller Bearing Needle, 30 mm OD
- INA NA4903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- SKF NK 22/20 22 mm ID Roller Bearing Needle, 30 mm OD
- INA NA6903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
