INA NK25/16-XL 25 mm ID Roller Bearing Needle, 33 mm OD
- RS Stock No.:
- 174-1200
- Mfr. Part No.:
- NK25/16-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.74
(exc. VAT)
€32.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €26.74 |
| 5 - 9 | €25.67 |
| 10 - 24 | €25.14 |
| 25 + | €24.60 |
*price indicative
- RS Stock No.:
- 174-1200
- Mfr. Part No.:
- NK25/16-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 17000rpm | |
| Number of Rows | 1 | |
| Limiting Speed | 17800rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 16800N | |
| Outside Diameter | 33mm | |
| Static Load Rating | 22400N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Oil 17000rpm | ||
Number of Rows 1 | ||
Limiting Speed 17800rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 16800N | ||
Outside Diameter 33mm | ||
Static Load Rating 22400N | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 25mm Inside Diameter, 33mm Outside Diameter - NK25/16-XL
This needle roller bearing offers a robust solution for high-performance applications. Featuring a 25mm inside diameter and a 33mm outside diameter, this model is designed to handle significant loads with ease. Constructed with a sheet steel cage, it supports efficient operation across various industrial environments, ensuring longevity and reliability in performance.
Features & Benefits
• High static load rating of 22,400N ensures durability
• Dynamic load capacity of 16,800N for demanding applications
• Limiting speed of 17,800rpm supports high-speed operation
• Lightweight design allows for easy installation and maintenance
• Open end type enables versatile lubrication options
• Designed for efficient use in parallel bore systems
Applications
• Ideal for machinery requiring lightweight bearings
• Suitable for precision devices in electronics manufacturing
• Commonly used in assembly lines for improved efficiency
• Applied in electrical systems where compact bearing solutions are needed
What type of lubrication options can be used with this bearing?
This bearing can be lubricated using either grease or oil, depending on the applications requirements. It is important to select an appropriate lubricant to maintain optimal performance and longevity.
How does the load rating affect the bearing's performance in demanding conditions?
The load ratings indicate the maximum forces that the bearing can withstand during operation. Higher ratings provide confidence in the bearing's ability to perform effectively in heavy-duty machinery and applications without premature wear or failure.
What is the significance of the sheet steel cage in this bearing design?
The sheet steel cage contributes to the bearing's overall strength and durability, providing stability and support for the rollers while reducing friction during operation. This design feature helps maintain performance over extended periods, especially in industrial use.
Related links
- INA NK25/20-XL 25 mm ID Roller Bearing Needle, 33 mm OD
- SKF NK 25/16 25 mm ID Roller Bearing Needle, 33 mm OD
- NTN NK25/16R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 33 mm OD
- SKF NK 25/20 25 mm ID Roller Bearing Needle, 33 mm OD
- SKF K 28X33X13 28 mm ID Roller Bearing Needle, 33 mm OD
- INA NK17/16-XL 17 mm ID Roller Bearing Needle, 25 mm OD
- INA NK15/16-XL 15 mm ID Roller Bearing Needle, 23 mm OD
- INA NK16/16-XL 16 mm ID Roller Bearing Needle, 24 mm OD
