INA NKIS40 40 mm ID Roller Bearing Needle, 65 mm OD
- RS Stock No.:
- 174-1222
- Mfr. Part No.:
- NKIS40
- Manufacturer:
- INA
Subtotal (1 unit)*
€107.68
(exc. VAT)
€132.45
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.68 |
*price indicative
- RS Stock No.:
- 174-1222
- Mfr. Part No.:
- NKIS40
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 65mm | |
| Static Load Rating | 67kN | |
| Limiting Speed | 8900rpm | |
| Maximum Speed - Grease | 9500rpm | |
| Dynamic Load Rating | 48kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 9500rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 65mm | ||
Static Load Rating 67kN | ||
Limiting Speed 8900rpm | ||
Maximum Speed - Grease 9500rpm | ||
Dynamic Load Rating 48kN | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Oil 9500rpm | ||
Bearing Type Needle | ||
Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Sealing rings and wider inner rings
Operating temperature
Cages
Suffixes
Related links
- SKF NKS 50 50 mm ID Roller Bearing Needle, 65 mm OD
- SKF AXK 4565 45 mm ID Needle Roller Thrust Bearing Needle, 65 mm OD
- INA NA4913-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- INA NA6913-ZW-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- INA NK65/25-XL 65 mm ID Roller Bearing Needle, 78 mm OD
- INA NKIB5913-XL 65 mm ID Needle Roller Bearing Needle Roller 90 mm OD
- NTN NA4913R 65 mm ID Roller Bearing Machined-ring 90 mm OD
- INA NK30/30-TV-XL 40 mm ID Roller Bearing Needle, 40 mm OD
