RS Better World

FAG NUP210-E-XL-TVP2 50 mm ID Roller Bearing, 90 mm OD

Subtotal (1 unit)*

€115.20

(exc. VAT)

€141.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1329
Mfr. Part No.:
NUP210-E-XL-TVP2
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

20mm

Bore Type

Parallel

Static Load Rating

69kN

Standards/Approvals

No

Outside Diameter

90mm

Limiting Speed

9700rpm

Dynamic Load Rating

75kN

End Type

Open

Number of Rows

1

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

FAG Cylindrical Roller Bearing NUP210-E-XL-TVP2


The FAG 50mm ID, 90mm OD cylindrical roller bearing with a glass fibre reinforced polyamide cage and the removable inner ring is suitable for applications that support high radial loads and no axial loads. It has a C3 radial internal clearance designation to indicate that the radial slack between the inner and outer rings is greater than CN (normal) and the press fit inner and outer rings can withstand a large temperature differential. This clearance allows for thermal expansion as the bearing supports radial loads and its cylindrical rollers reduce rotational friction. This cylindrical roller bearing can support heavier loads than bearings with comparable-sized ball bearings because the cylindrical shape of the rollers provides more surface area for distributing the load and it has a larger roller set than the standard roller design. This cylindrical roller bearing can be used to a maximum operating temperature of 120°C (248°F). The inner and outer rings and cylindrical rollers are made from a low-alloy, through-hardened chromium steel for durability, heat tolerance and resistance to deformity under heavy loads. The bearing is non-locating, with two ribs on the interior circumference of the outer ring and no ribs on the exterior circumference of the inner ring. This is to allow the outer and inner rings to axially displace relative to each other from the central position. The glass fibre reinforced polyamide (PA66) cage prevents the rollers from coming into contact with each other during use to reduce friction, vibrations and noise. It weighs less and is quieter than brass cages. A removable inner ring in the open bearing allows for lubrication. This cylindrical bearing is used in a broad range of applications where high radial loads are present.

Features and Benefits


• Accommodates heavy radial loads, rapid accelerations and high-speed

• Combines the high load carrying capacity of a full complement bearing with the high-speed capability of a bearing with cage

• Low friction and allows high-speed applications

• Can be easily mounted and dismounted

• Enhanced operational reliability

• Long service life

• High stiffness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy