RS Better World

INA RNA4904-XL 25 mm ID Roller Bearing Needle, 37 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.01

(exc. VAT)

€40.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€33.01
5 - 9€31.70
10 - 24€31.04
25 +€30.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1413
Mfr. Part No.:
RNA4904-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

17mm

Bore Type

Parallel

Cage Material

Steel

Standards/Approvals

No

End Type

Open

Static Load Rating

25500N

Maximum Speed - Oil

17000rpm

Outside Diameter

37mm

Limiting Speed

16900rpm

Dynamic Load Rating

23700N

Number of Rows

1

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Bearing Type

Needle

Schaeffler Roller Bearing, 25mm Inside Diameter, 37mm Outside Diameter - RNA4904-XL


This roller bearing is a high-performance needle roller bearing designed to accommodate varying load capacities in machinery. With an inside diameter of 25mm and an outside diameter of 37mm, it offers a race width of 17mm. This unit is characterised by its open-end type for ease of installation and maintenance, making it suitable for diverse mechanical applications.

Features & Benefits


• Dynamic load rating of 23700 N enhances performance reliability

• Operating speeds of up to 9900 rpm for efficient operation

• Fatigue limit load of 4700 N offers durable performance under stress

• Designed for parallel bore usage ensuring precise fitting

• Constructed from sheet steel for robust resistance to wear

Applications


• Used for precision machinery in automation industries

• Ideal for electrical equipment requiring high-speed rotation

• Suitable for mechanical systems needing reliable load distribution

• Can be applied in manufacturing lines with rigorous working conditions

How does the static load rating affect performance in machinery?


A high static load rating of 25500 N indicates this bearing can support heavy loads without structural failure, making it ideal for applications demanding durability and strength under stationary conditions.

What are the implications of the limiting speed specifications?


With a limiting speed of 16900 rpm, the bearing is capable of functioning efficiently in high-speed applications, ensuring operational effectiveness while minimising friction and heat generation.

What are the benefits of using a needle bearing in my assembly?


Needle bearings, like this model, offer a larger load-carrying capacity while conserving space, making them suitable for compact assemblies where traditional bearings are impractical.

How do I ensure the longevity of the bearing in high-speed applications?


Regular lubrication and adherence to the specific speed ratings can help maintain this bearing's performance in high-speed environments, reducing wear and extending its operational life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy