Timken 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- RS Stock No.:
- 193-0995
- Mfr. Part No.:
- 30210
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save €13.70
View bulk pricing optionsSubtotal (1 unit)*
€46.55
(exc. VAT)
€57.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €46.55 | - |
| 5 - 9 | €43.81 | €13.70 |
| 10 - 24 | €42.88 | €36.70 |
| 25 + | €41.99 | €114.00 |
*price indicative
- RS Stock No.:
- 193-0995
- Mfr. Part No.:
- 30210
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 87.4kN | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Series | TRB | |
| Bearing Dynamic Load Rating | 79.5kN | |
| Standards/Approvals | No | |
| Cup Width | 17mm | |
| Limiting Speed | 7500rpm | |
| Cone Width | 21.75mm | |
| Bearing Material | Steel | |
| Bearing Type | Taper | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Static Load Rating 87.4kN | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Series TRB | ||
Bearing Dynamic Load Rating 79.5kN | ||
Standards/Approvals No | ||
Cup Width 17mm | ||
Limiting Speed 7500rpm | ||
Cone Width 21.75mm | ||
Bearing Material Steel | ||
Bearing Type Taper | ||
Race Type Grooved | ||
- COO (Country of Origin):
- PL
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- RS PRO 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- Timken 33210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- Timken 32210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- SKF 30210 Taper 50 mm ID Tapered Roller Bearing, 90 mm OD
- SKF 30210 Taper 50 mm ID Roller Bearing, 90 mm OD
- Timken 32011X Taper 55 mm ID Metric Roller Bearing, 90 mm OD
- Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD
- FAG 30210-A Taper 50 mm ID Roller Bearing, 90 mm OD
