Timken 32208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- RS Stock No.:
- 193-1024
- Mfr. Part No.:
- 32208
- Manufacturer:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.42
(exc. VAT)
€44.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.42 |
| 5 - 9 | €34.28 |
| 10 - 24 | €33.56 |
| 25 + | €32.87 |
*price indicative
- RS Stock No.:
- 193-1024
- Mfr. Part No.:
- 32208
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 19mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 95.9kN | |
| End Type | Open | |
| Outside Diameter | 80mm | |
| Static Load Rating | 86.5kN | |
| Cone Width | 24.75mm | |
| Bearing Material | Steel | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Cup Width 19mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 95.9kN | ||
End Type Open | ||
Outside Diameter 80mm | ||
Static Load Rating 86.5kN | ||
Cone Width 24.75mm | ||
Bearing Material Steel | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- PL
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- RS PRO 32208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- Timken 30208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- RS PRO 30208 Taper 40 mm ID Metric Roller Bearing, 80 mm OD
- Timken 30308 Taper 40 mm ID Metric Roller Bearing, 90 mm OD
- Timken 32008X Taper 40 mm ID Metric Roller Bearing, 68 mm OD
- SKF 32208 Taper 40 mm ID Roller Bearing, 80 mm OD
- Timken 30203 Taper 17 mm ID Metric Roller Bearing, 40 mm OD
- RS PRO 32008 Taper 40 mm ID Metric Roller Bearing, 68 mm OD
