INA 81104-TV 20 mm ID Roller Bearing, 35 mm OD
- RS Stock No.:
- 194-6814
- Mfr. Part No.:
- 81104-TV
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€55.10
(exc. VAT)
€67.77
(inc. VAT)
Temporarily out of stock
- 31 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €55.10 | - |
| 5 - 9 | €51.85 | 5% |
| 10 - 24 | €50.81 | 7% |
| 25 + | €49.72 | 9% |
*price indicative
- RS Stock No.:
- 194-6814
- Mfr. Part No.:
- 81104-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Number of Rows | 1 | |
| Outside Diameter | 35mm | |
| Dynamic Load Rating | 24900N | |
| Static Load Rating | 53000N | |
| End Type | Open | |
| Limiting Speed | 10800rpm | |
| Standards/Approvals | No | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Number of Rows 1 | ||
Outside Diameter 35mm | ||
Dynamic Load Rating 24900N | ||
Static Load Rating 53000N | ||
End Type Open | ||
Limiting Speed 10800rpm | ||
Standards/Approvals No | ||
Race Type Cylindrical | ||
SCHAEFFLER Cylindrical Roller Bearing, 20mm Inside Diameter, 10mm Race Width - 81104-TV
This cylindrical roller bearing features an inside diameter of 20mm and offers high load capacities making it suitable for various industrial applications. It incorporates a plastic cage and a parallel bore type, facilitating smooth operation in demanding environments. With a static load rating of 53,000 N and a dynamic load rating of 24,900 N, this bearing ensures reliable performance under pressure.
Features & Benefits
• Designed with a single row for Compact installation
• Open type construction allows easy lubrication
• Capable of handling significant static loads effectively
• Features a plastic cage for reduced friction
• Limited speed rating accommodates diverse operational conditions
• Dynamic load rating ensures durability and performance
• Open type construction allows easy lubrication
• Capable of handling significant static loads effectively
• Features a plastic cage for reduced friction
• Limited speed rating accommodates diverse operational conditions
• Dynamic load rating ensures durability and performance
Applications
• Commonly used in conveyor systems for efficient movement
• Suitable for electric motors requiring reliable rotation
• Ideal for pumps that require high load-bearing capacity
• Utilised in automation equipment for precise functionality
• Employed in mechanical assemblies for supporting rotating parts
• Suitable for electric motors requiring reliable rotation
• Ideal for pumps that require high load-bearing capacity
• Utilised in automation equipment for precise functionality
• Employed in mechanical assemblies for supporting rotating parts
How does the plastic cage material benefit performance?
The plastic cage minimises weight and friction, contributing to improved efficiency and heat dissipation during high-speed operations.
What are the implications of the static load rating?
A static load rating of 53,000 N indicates the maximum load the bearing can withstand when stationary, critical for applications that experience sudden stops or heavy loads.
What factors should be considered for the safe operational limits?
Consider parameters like temperature variations, load conditions, and the maximum speed rating of 10,800 to ensure safe and effective usage.
Related links
- INA K81104-TV-A/0-8 20 mm ID Roller Bearing, 35 mm OD
- SKF 81104 TN Thrust 20 mm ID Roller Bearing, 35 mm OD
- SKF GS 81104 21 mm ID Cylindrical Roller Bearing, 35 mm OD
- IKO Nippon Thompson NTB2035AS Thrust 20 mm ID Roller Bearing, 35 mm OD
- RS PRO GE20ES Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE20UK-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- RS PRO GE20ES-2RS Parallel 20 mm ID Metric Roller Bearing, 35 mm OD
- SNR 30202A Taper Roller 15 mm ID Roller Bearing, 35 mm OD
