INA 81206-TV 30 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 194-6830
- Mfr. Part No.:
- 81206-TV
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€89.81
(exc. VAT)
€110.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €89.81 | - |
| 5 - 9 | €84.50 | 5% |
| 10 - 24 | €82.80 | 7% |
| 25 + | €81.00 | 9% |
*price indicative
- RS Stock No.:
- 194-6830
- Mfr. Part No.:
- 81206-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Dynamic Load Rating | 64kN | |
| Outside Diameter | 52mm | |
| Standards/Approvals | No | |
| Static Load Rating | 141kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
End Type Open | ||
Dynamic Load Rating 64kN | ||
Outside Diameter 52mm | ||
Standards/Approvals No | ||
Static Load Rating 141kN | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81206-TV/0-8 30 mm ID Roller Bearing, 52 mm OD
- INA 81107-TV 35 mm ID Roller Bearing, 52 mm OD
- INA K81107-TV-A/0-8 35 mm ID Roller Bearing, 52 mm OD
- INA 89306-TV 30 mm ID Roller Bearing, 60 mm OD
- INA 81106-TV 30 mm ID Roller Bearing, 47 mm OD
- INA SL182205-A-XL 25 mm ID Roller Bearing, 52 mm OD
- INA NJ304-E-XL-TVP2 20 mm ID Roller Bearing, 52 mm OD
- INA N205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
