INA 87410-TV 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 194-6846
- Mfr. Part No.:
- 87410-TV
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€585.61
(exc. VAT)
€720.30
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €585.61 |
| 5 - 9 | €551.08 |
| 10 + | €539.93 |
*price indicative
- RS Stock No.:
- 194-6846
- Mfr. Part No.:
- 87410-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Parallel | |
| Cage Material | Light Metal | |
| Outside Diameter | 110mm | |
| Static Load Rating | 560kN | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 156kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Parallel | ||
Cage Material Light Metal | ||
Outside Diameter 110mm | ||
Static Load Rating 560kN | ||
Standards/Approvals No | ||
Dynamic Load Rating 156kN | ||
Inner rings are used where: The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground)
Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function)
Optimum running surfaces are required for seal lips
Related links
- INA 81210-TV 50 mm ID Roller Bearing, 78 mm OD
- INA 89310-TV 50 mm ID Roller Bearing, 95 mm OD
- INA 81110-TV 50 mm ID Roller Bearing, 70 mm OD
- INA SL192310 50 mm ID Roller Bearing, 110 mm OD
- INA NJ310-E-XL-TVP2 50 mm ID Roller Bearing, 110 mm OD
- INA K89310-TV/0-8 50 mm ID Roller Bearing, 95 mm OD
- SKF NUTR 50110 X 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP2310ET2XU 50 mm ID Roller Bearing, 110 mm OD
