INA HK5022-RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- RS Stock No.:
- 194-6953
- Mfr. Part No.:
- HK5022-RS-A-L271
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.92
(exc. VAT)
€33.11
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.92 |
| 5 - 9 | €25.36 |
| 10 - 24 | €24.79 |
| 25 + | €24.29 |
*price indicative
- RS Stock No.:
- 194-6953
- Mfr. Part No.:
- HK5022-RS-A-L271
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 58mm | |
| Static Load Rating | 63kN | |
| Dynamic Load Rating | 31kN | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 58mm | ||
Static Load Rating 63kN | ||
Dynamic Load Rating 31kN | ||
Standards/Approvals No | ||
End Type Sealed | ||
Bearing Type Drawn Cup Needle | ||
Are particularly suitable for Applications with a very small radial section height on account of their very low cross-sectional height
Are used if the housing bore is not suitable as a raceway for needle roller and cage assemblies
Can support high radial loads (are pure radial bearings)
Require a considerably smaller radial design envelope than machined needle roller bearings
Usually run directly on the shaft (no inner ring)
Permit relatively high speeds
Are easy to mount
Require no additional means of axial retention (as a result of which the housing bore is easy to produce)
Can be readily used to close off the shaft ends of bearing positions (drawn cup needle roller bearings with closed end)
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA HK5024-2RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5025 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5020 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK4518-RS-A-L271 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HK4016-2RS-A-L271 40 mm ID Roller Bearing Drawn Cup Needle, 47 mm OD
- INA HK4520-2RS-A-L271 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HN5025 50 mm ID Roller Bearing Drawn Cup Needle Roller, 58 mm OD
- INA HK3516-2RS-L271 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
