SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 195-9643
- Mfr. Part No.:
- NJ 205 ECP/C3
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€52.64
(exc. VAT)
€64.75
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €52.64 | - |
| 5 - 9 | €50.54 | 3% |
| 10 - 24 | €49.49 | 5% |
| 25 + | €48.43 | 7% |
*price indicative
- RS Stock No.:
- 195-9643
- Mfr. Part No.:
- NJ 205 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 27kN | |
| Limiting Speed | 16000rpm | |
| Dynamic Load Rating | 32.5kN | |
| Outside Diameter | 52mm | |
| Series | NJ 205 ECP | |
| Standards/Approvals | No | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 27kN | ||
Limiting Speed 16000rpm | ||
Dynamic Load Rating 32.5kN | ||
Outside Diameter 52mm | ||
Series NJ 205 ECP | ||
Standards/Approvals No | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 25mm Inside Diameter, 52mm Outside Diameter - NJ 205 ECP/C3
This cylindrical roller bearing is designed for high-performance applications, with an inside diameter of 25mm and an outside diameter of 52mm. It features a race width of 15mm, making it ideal for various industrial uses. It ensures enhanced reliability and efficiency in demanding conditions.
Features & Benefits
• Open-end design facilitates easy installation and maintenance
• Non-metallic cage reduces friction and enhances durability
• Designed to withstand dynamic loads up to 32.5kN
• Fatigue limit load of 3.35 kN contributes to long service life
Applications
• Used for supporting rotating shafts in machinery
• Ideal for electric motors and gearboxes
• Effective in requiring high-speed rotational features
• Suitable for automation systems where precision is critical
What speed ratings should I consider for efficient operation?
The reference speed for this bearing is 15,000 r/min, while the limiting speed can reach up to 16,000 r/min, allowing it to perform efficiently in high-speed applications.
How does the cage material affect the bearing's performance?
The non-metallic cage design provides reduced weight, minimises energy loss, and aids in the smooth movement of rollers, enhancing overall durability and performance.
What is the importance of static and dynamic load ratings?
The static load rating (27kN) indicates the bearing's maximum weight capacity when stationary, while the dynamic load rating (32.5kN) reflects its capacity during movement, ensuring safe operational limits.
How does the open-end design facilitate maintenance?
The open-end design allows for straightforward access during installation and maintenance, simplifying the process for routine checks and replacements in various applications.
What factors influence the bearing's effectiveness in automation systems?
The cylindrical shape, combined with high load capacity and speed tolerance, ensures that the bearing fits well in automated machinery, providing stability and precision necessary for operation.
Related links
- SKF NJ 205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
- SKF NJ 205 ECJ 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP/C3 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 304 ECP/C3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
