SKF NJ 2309 ECP/C3 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 195-9648
- Mfr. Part No.:
- NJ 2309 ECP/C3
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €29.75
View bulk pricing optionsSubtotal (1 unit)*
€148.20
(exc. VAT)
€182.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €148.20 | - |
| 5 - 9 | €142.25 | €29.75 |
| 10 - 24 | €139.31 | €88.90 |
| 25 + | €136.31 | €297.25 |
*price indicative
- RS Stock No.:
- 195-9648
- Mfr. Part No.:
- NJ 2309 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Parallel | |
| Static Load Rating | 153kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NJ 2309 ECP | |
| Limiting Speed | 8500rpm | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 160kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Parallel | ||
Static Load Rating 153kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series NJ 2309 ECP | ||
Limiting Speed 8500rpm | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 160kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF 45MM CYLINDRICAL ROLLER BEARING, WIT
Related links
- SKF NU 2309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2309 ECP/C4 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2309 ECML/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 309 ECML/C3 45 mm ID Roller Bearing, 100 mm OD
- SKF NJ 309 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
