SKF NU 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 195-9670
- Mfr. Part No.:
- NU 2212 ECP
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €25.55
View bulk pricing optionsSubtotal (1 unit)*
€127.28
(exc. VAT)
€156.55
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €127.28 | - |
| 5 - 9 | €122.17 | €25.55 |
| 10 - 24 | €119.61 | €76.70 |
| 25 + | €117.09 | €254.75 |
*price indicative
- RS Stock No.:
- 195-9670
- Mfr. Part No.:
- NU 2212 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 7500rpm | |
| Series | NU 2212 ECP | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 146kN | |
| Outside Diameter | 110mm | |
| Static Load Rating | 153kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Limiting Speed 7500rpm | ||
Series NU 2212 ECP | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 146kN | ||
Outside Diameter 110mm | ||
Static Load Rating 153kN | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 60mm Inside Diameter, 110mm Outside Diameter - NU 2212 ECP
This cylindrical roller bearing, designed for high-speed applications, features a 60mm inner diameter and an outer diameter of 110mm. This open type bearing is suitable for various industrial uses where reliability is paramount. Its robust construction includes a non-metallic cage, ensuring efficient operation even under dynamic loads.
Features & Benefits
• Non-metallic cage optimises weight and performance
• Rated for a maximum reference speed of 6700 r/min
• Limits fatigue load to 20 kN for durability
• Efficiently manages axial loads with a factor of 0.4
Applications
• Utilised in automation machinery for precise movements
• Ideal for electric motors requiring high-speed functionality
• Can be used in mechanical for reliable support
• Effective in assembly lines for improved productivity
• Suitable for various industrial equipment needing robust bearings
How does the open design benefit operational efficiency?
The open design facilitates easier lubrication and maintenance access, ensuring smooth performance over extended periods.
What factors should be considered when selecting this bearing?
It's essential to evaluate the dynamic and static load ratings, as well as the application's speed requirements, to ensure optimal performance.
How does the non-metallic cage influence the bearings operation?
The non-metallic cage minimises weight and friction, allowing for higher speeds and reduced wear, thus enhancing overall durability.
What load ratings are crucial for high-speed applications?
The dynamic load rating of 146 kN and static load rating of 153 kN are vital for supporting high-speed operations with reliability.
Related links
- SKF NU 2212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NUP 2212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECJ 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2212 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECP/C3 60 mm ID Roller Bearing, 110 mm OD
