SKF NU 311 ECJ 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 195-9684
- Mfr. Part No.:
- NU 311 ECJ
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€164.86
(exc. VAT)
€202.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €164.86 |
| 5 - 9 | €158.23 |
| 10 - 24 | €154.96 |
| 25 + | €151.66 |
*price indicative
- RS Stock No.:
- 195-9684
- Mfr. Part No.:
- NU 311 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 143kN | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 156kN | |
| Standards/Approvals | No | |
| Series | 311 | |
| End Type | Open | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 143kN | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 156kN | ||
Standards/Approvals No | ||
Series 311 | ||
End Type Open | ||
Limiting Speed 7000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 55mm Inside Diameter, 120mm Outside Diameter - NU 311 ECJ
This cylindrical roller bearing is a high-quality component designed for high load applications. With an inside diameter of 55mm and an outside diameter of 120mm, it caters well to various industrial needs. This bearing features a race width of 29mm and operates effectively under dynamic loads, making it ideal for machinery requirements in mechanical and electrical industries.
Features & Benefits
• Single row design ensures reliable performance in various usage
• Operating speed range up to 7000rpm enhances efficiency
• Open end design facilitates easy maintenance and inspection
• Sheet metal cage material contributes to reduced friction and wear
Applications
• Used with heavy-duty rotating equipment in various industries
• Suitable for automation systems requiring precise load management
• Ideal for equipment such as pumps and generators
• Can be used in electrical machinery needing reliable rotational support
What weight capacity can be expected from this bearing?
The bearing can handle a dynamic load of up to 156kN, while its static load rating stands at 143kN, making it suitable for high load applications.
What maintenance procedures should be followed for optimal performance?
Regular inspections of wear and lubrication levels are recommended to ensure longevity. The open end design allows for straightforward maintenance routines.
How does the cage material affect bearing performance?
The sheet metal cage helps in maintaining the correct spacing between rollers, which minimises friction and extends the bearing's life while enhancing its efficiency.
Related links
- SKF NU 311 ECJ/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NUP 311 ECJ 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECJ 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 311 ECM 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 311 ECP 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 311 ECM/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 311 ECP/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECJ/C3 55 mm ID Roller Bearing, 120 mm OD
