SKF NU 312 ECJ/C3 60 mm ID Roller Bearing, 130 mm OD

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€197.05

(exc. VAT)

€242.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€197.05-
5 - 9€189.144%
10 - 24€185.216%
25 +€181.268%

*price indicative

RS Stock No.:
195-9685
Mfr. Part No.:
NU 312 ECJ/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

31mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Series

312

Limiting Speed

6700rpm

Standards/Approvals

No

End Type

Open

Internal Clearance

C3

Outside Diameter

130mm

Static Load Rating

160kN

Dynamic Load Rating

173kN

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF 312 Series Roller Bearing, 60mm Inside Diameter, 130mm Outside Diameter - NU 312 ECJ/C3


This roller bearing provides radial support for rotating shafts in industrial equipment where cylindrical bore interfaces are required. It is intended for single-shaft assemblies operating with a single row of rollers and an open-end configuration, suited to high-speed rotational applications in automation and mechanical systems.

Features and Benefits:


• Sheet metal cage reduces mass and aids thermal dissipation
• Internal C3 clearance accommodates shaft expansion at temperature
• Dynamic capacity of 173kN supports heavy radial loads
• Static capacity of 160kN resists deformation under standstill loads
• Rated limiting speed 6700r/min for high-speed operation
• Cylindrical bore enables straightforward mounting and axial displacement

Applications


• Suitable for spindle and motorised roller in automation
• Ideal for gearbox radial support where axial positioning is free
• Used with conveyor drive shafts in material handling systems
• Can be used for high-speed test rigs in electronics manufacturing

What cage material is used and how does it affect performance?


The bearing uses a sheet metal cage which lowers centrifugal forces at speed and improves heat transfer compared with heavier cages.

How does the internal clearance classification influence installation?


The C3 clearance provides increased internal play to accommodate thermal expansion and shaft misalignment without premature contact.

What mounting considerations arise from the end and bore types?


The open-ended design and cylindrical bore permit axial movement of the shaft, locating shoulders or rings should control axial position where required.

How does the bearing behave under sustained radial load?


With a dynamic rating of 173kN it maintains rolling-element life under continuous radial loading, while the static rating of 160kN limits permanent deformation during overload or stationary loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy