SKF NUP 2205 ECP 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 195-9690
- Mfr. Part No.:
- NUP 2205 ECP
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €14.60
View bulk pricing optionsSubtotal (1 unit)*
€73.15
(exc. VAT)
€89.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €73.15 | - |
| 5 - 9 | €70.23 | €14.60 |
| 10 - 24 | €68.73 | €44.20 |
| 25 + | €67.33 | €145.50 |
*price indicative
- RS Stock No.:
- 195-9690
- Mfr. Part No.:
- NUP 2205 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 34kN | |
| Number of Rows | 1 | |
| Limiting Speed | 16000rpm | |
| Series | NUP 2205 ECP | |
| Standards/Approvals | No | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 39kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Static Load Rating 34kN | ||
Number of Rows 1 | ||
Limiting Speed 16000rpm | ||
Series NUP 2205 ECP | ||
Standards/Approvals No | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 39kN | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 25mm Inside Diameter, 52mm Outside Diameter - NUP 2205 ECP
This cylindrical roller bearing is designed for high-performance applications. It features an inside diameter of 25mm and an outside diameter of 52mm, making it an ideal choice for a range of machinery and industrial uses. The bearing is constructed with a non-metallic cage, which enhances its suitability for high-speed operations.
Features & Benefits
• Open end design allows for easy installation and maintenance
• Non-metallic cage minimises weight while ensuring durability
• High-speed capability with reference speed of 15,000 r/min
• Fatigue limit load of 4.25 kN improves longevity in use
Applications
• Used in high-speed requiring robust support
• Suitable for machinery in the automation sector
• Ideal for electrical and electronic device assemblies
• Effective in various mechanical systems requiring streamlined motion
What is the significance of the non-metallic cage in this bearing?
The non-metallic cage reduces overall weight and enhances resistance to wear, making it suitable for high-speed applications while minimising maintenance needs.
How do the load ratings help in selecting the right bearing?
The dynamic load rating of 39 kN and static load rating of 34 kN assist in determining the bearing's capacity for handling different loads, ensuring optimal performance in specific applications.
What are the advantages of the open end design?
The open end design facilitates easier assembly and disassembly, which is particularly beneficial in maintenance-intensive applications where regular servicing is necessary.
Related links
- SKF NU 2205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NUP 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF N 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 2205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP/C3 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP/C4 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
