SKF NUP 2308 ECP 40 mm ID Roller Bearing, 90 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€176.57

(exc. VAT)

€217.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€176.57-
5 - 9€169.523%
10 - 24€165.976%
25 +€162.527%

*price indicative

RS Stock No.:
195-9692
Mfr. Part No.:
NUP 2308 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

33mm

Bore Type

Parallel

Outside Diameter

90mm

End Type

Open

Standards/Approvals

No

Limiting Speed

9500rpm

Dynamic Load Rating

129kN

Static Load Rating

120kN

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Open-Ended Cylindrical Roller Bearing, 40mm ID, 90mm OD - NUP 2308 ECP


Use this SKF cylindrical roller bearing to keep your machine components running smoothly. The cylindrical design is reliably rigid, making it ideal for precise guiding in machine control applications. The outer cage is made of a PA66 (polyamide 66) material, which is highly resistant to extreme temperatures for use in demanding environments. It's reinforced with glass fibre for additional tensile strength, ensuring long-lasting and reliable performance. As the unit is open-ended, it's simple to relubricate for ease of maintenance.

• Static load rating of 120kN and dynamic load rating of 129kN for supporting heavy loads

• Reference speed of 8000rpm (rotations per minute) and limiting speed of 9500rpm for use in high-velocity applications

Applications


• Textile industry

• Conveyor belts

• Automotive manufacturing

• Oil and gas industry

What's the difference between a limiting speed and a reference speed?


The limiting speed refers to the maximum speed of a bearing based on its mechanical capabilities. Reference speed refers to its possible speed under increased temperature. It's important to consider both so you can select the proper bearing for your application and operating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy