SKF NUP 311 ECP 55 mm ID Roller Bearing, 120 mm OD

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€193.17

(exc. VAT)

€237.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€193.17-
5 - 9€185.444%
10 - 24€181.546%
25 +€177.708%

*price indicative

RS Stock No.:
195-9696
Mfr. Part No.:
NUP 311 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Parallel

Static Load Rating

143kN

End Type

Open

Outside Diameter

120mm

Dynamic Load Rating

156kN

Standards/Approvals

No

Series

NUP 311 ECP

Limiting Speed

7000rpm

RoHS Status: Exempt

COO (Country of Origin):
DE
SKF 55MM CYLINDRICAL ROLLER BEARING, WIT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy