SKF 21310 E Parallel 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 207-8384
- Mfr. Part No.:
- 21310 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€161.34
(exc. VAT)
€198.45
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.34 |
*price indicative
- RS Stock No.:
- 207-8384
- Mfr. Part No.:
- 21310 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Static Load Rating | 166kN | |
| Outside Diameter | 110mm | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 159kN | |
| Series | 21310 E | |
| Limiting Speed | 7500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Static Load Rating 166kN | ||
Outside Diameter 110mm | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 159kN | ||
Series 21310 E | ||
Limiting Speed 7500rpm | ||
SKF Roller Bearing, Spherical Type, Dual Rows, 50mm ID, 110mm OD - 21310 E
Pick this roller bearing from SKF to align shafts on your moving equipment. The dual-row, spherical design self-aligns to correct shaft deflections with hardly any increase in friction or temperature. This helps keep your productivity on track and prevents machinery from spinning out of control. As this rugged component handles heavy dynamic loads of 159kN, you can count on it to deliver reliable performance in your demanding industrial applications. Installing this unit is a cinch, as you just fit it around an axle and securely fix it in place.
Features & Benefits
• Hard-wearing sheet steel cage holds up against corrosion and wear in humid environments
• CN clearance allows friction-free rotation and optimal load distribution
• 110mm OD makes it a sure fit in confined places
Applications
• Baggage conveyor systems
• Agricultural machinery
• Industrial packaging and assembly lines
• Wind turbines
How heavy is this roller bearing?
It weighs just 1.3kg, so it puts little strain on industrial machinery.
Can I relubricate this roller bearing after installation?
Yes, it has an integrated lubrication feature. Regular maintenance keeps the equipment in top condition and extends its lifespan.
Related links
- SKF 21310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- FAG 21310-E1-XL Parallel 50 mm ID Roller Bearing, 110 mm OD
- SKF 22210 E Parallel 50 mm ID Roller Bearing, 90 mm OD
- SKF 21310 EK/C3 Tapered 1:12 50 mm ID Roller Bearing, 110 mm OD
- SKF 21310 EK Tapered 1:12 50 mm ID Roller Bearing, 110 mm OD
- FAG 22310-E1-XL-C3 Parallel 50 mm ID Roller Bearing, 110 mm OD
- FAG 22310-E1-XL Parallel 50 mm ID Roller Bearing, 110 mm OD
- SKF 22212 E Parallel 60 mm ID Spherical Roller Bearing, 110 mm OD
