SKF 21315 E/C3 Tappered 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 207-8398
- Mfr. Part No.:
- 21315 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€357.48
(exc. VAT)
€439.70
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.48 |
*price indicative
- RS Stock No.:
- 207-8398
- Mfr. Part No.:
- 21315 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Limiting Speed | 5600rpm | |
| Series | SRB | |
| Dynamic Load Rating | 291kN | |
| Standards/Approvals | No | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 325kN | |
| Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Limiting Speed 5600rpm | ||
Series SRB | ||
Dynamic Load Rating 291kN | ||
Standards/Approvals No | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 325kN | ||
Outside Diameter 160mm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 75 mm ID and 160 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 22315 E/C3 Tappered 75 mm ID Roller Bearing, 160 mm OD
- SKF 22215 E/C3 Tappered 75 mm ID Roller Bearing, 130 mm OD
- SKF 21315 E Taper 75 mm ID Roller Bearing, 160 mm OD
- SKF 22218 E/C3 Tappered 90 mm ID Roller Bearing, 160 mm OD
- SKF 21315 EK/C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- SKF 21315 EK Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 21315-E1-XL Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECP/C3 75 mm ID Roller Bearing, 160 mm OD
