SKF 21320 E Taper 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 207-8411
- Mfr. Part No.:
- 21320 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€729.51
(exc. VAT)
€897.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €729.51 |
*price indicative
- RS Stock No.:
- 207-8411
- Mfr. Part No.:
- 21320 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Series | SRB | |
| Limiting Speed | 4500rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 490kN | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 433kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Series SRB | ||
Limiting Speed 4500rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 490kN | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 433kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 100 mm ID and 215 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 21320 E/C3 Tappered 100 mm ID Roller Bearing, 215 mm OD
- SKF C 2320 K Taper 100 mm ID Roller Bearing, 215 mm OD
- SKF 32320 Taper 100 mm ID Roller Bearing, 215 mm OD
- SKF 21320 EK/C3 Tapered 1:12 100 mm ID Roller Bearing, 215 mm OD
- SKF 21320 EK Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 32320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- SKF 30320 Taper Roller 100 mm ID Tapered Roller Bearing, 215 mm OD
- SKF 22320 E Cylindrical 100 mm ID Roller Bearing, 215 mm OD
