SKF 22317 EK Tapered 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 207-8529
- Mfr. Part No.:
- 22317 EK
- Manufacturer:
- SKF
Subtotal (1 unit)*
€589.86
(exc. VAT)
€725.53
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €589.86 |
*price indicative
- RS Stock No.:
- 207-8529
- Mfr. Part No.:
- 22317 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 620kN | |
| Outside Diameter | 180mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 577kN | |
| Standards/Approvals | No | |
| Series | 22317 EK | |
| Limiting Speed | 3800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 620kN | ||
Outside Diameter 180mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 577kN | ||
Standards/Approvals No | ||
Series 22317 EK | ||
Limiting Speed 3800rpm | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 85 mm ID and 180 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22317 EK/C3 Tapered 85 mm ID Roller Bearing, 180 mm OD
- SKF 22317 EJA/VA405 Tapered 85 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K-C3 K Tapered 85 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 29417 E Tapered 85 mm ID Roller Bearing, 180 mm OD
- SKF 21317 EK Tapered 1:12 85 mm ID Roller Bearing, 180 mm OD
- SKF 22317 E Tappered 85 mm ID Roller Bearing, 180 mm OD
- SKF 22317 E/C3 Tappered 85 mm ID Roller Bearing, 180 mm OD
