SKF 23028 CCK/C4W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- RS Stock No.:
- 207-8565
- Mfr. Part No.:
- 23028 CCK/C4W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€886.81
(exc. VAT)
€1,090.78
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €886.81 |
*price indicative
- RS Stock No.:
- 207-8565
- Mfr. Part No.:
- 23028 CCK/C4W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 53mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Static Load Rating | 680kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 210mm | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 485kN | |
| Standards/Approvals | No | |
| Series | SRB | |
| Limiting Speed | 3400rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 53mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Static Load Rating 680kN | ||
Internal Clearance C3 | ||
Outside Diameter 210mm | ||
Bearing Material Steel | ||
Dynamic Load Rating 485kN | ||
Standards/Approvals No | ||
Series SRB | ||
Limiting Speed 3400rpm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- US
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 140 mm ID and 210 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 23028 CCK/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 24028 CC/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23034 CCK/C4W33 Tapered 1:12 170 mm ID Roller Bearing, 260 mm OD
- SKF 23048 CCK/C4W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- SKF 23044 CCK/C4W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
- SKF 23144 CCK/C4W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
- SKF 23140 CCK/C4W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
