SKF 23032 CCK/W33 Tapered 160 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 207-8573
- Mfr. Part No.:
- 23032 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,317.27
(exc. VAT)
€1,620.24
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,317.27 |
*price indicative
- RS Stock No.:
- 207-8573
- Mfr. Part No.:
- 23032 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 60mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Limiting Speed | 3000rpm | |
| Series | 23032 CCK/W33 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 614kN | |
| Outside Diameter | 240mm | |
| Number of Rows | 1 | |
| Static Load Rating | 880kN | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 60mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Limiting Speed 3000rpm | ||
Series 23032 CCK/W33 | ||
Standards/Approvals No | ||
Dynamic Load Rating 614kN | ||
Outside Diameter 240mm | ||
Number of Rows 1 | ||
Static Load Rating 880kN | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- US
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 160 mm ID and 240 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 23032 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 23032 CC/W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- NSK 32032XJ Tapered 160 mm ID Tapered Roller Bearing, 240 mm OD
- NTN 23032EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 24032 CCK30/W33 Tapered 1:30 160 mm ID Roller Bearing, 240 mm OD
- SKF 23032-2CS5/VT143 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 23032 CC/C3W33 Tappered 160 mm ID Roller Bearing, 240 mm OD
- NTN 23032EAKW33 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
