SKF NJ 228 ECJ 140 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 207-8624
- Mfr. Part No.:
- NJ 228 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,150.02
(exc. VAT)
€1,414.52
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,150.02 |
*price indicative
- RS Stock No.:
- 207-8624
- Mfr. Part No.:
- NJ 228 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 42mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 250mm | |
| Static Load Rating | 510kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 3200rpm | |
| Dynamic Load Rating | 450kN | |
| Standards/Approvals | No | |
| Series | NJ 228 ECJ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 42mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 250mm | ||
Static Load Rating 510kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 3200rpm | ||
Dynamic Load Rating 450kN | ||
Standards/Approvals No | ||
Series NJ 228 ECJ | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 20mm bore diameter, 52mm outside diameter and 15mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NJ 228 ECJ/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 228 ECJ 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NUP 228 ECJ 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 228 ECJ/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 228 ECM 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 228 ECML 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 228 ECML/C3 140 mm ID Roller Bearing, 250 mm OD
- SKF NJ 216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
