SKF NJ 2311 ECML/C3 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 207-8641
- Mfr. Part No.:
- NJ 2311 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€574.21
(exc. VAT)
€706.28
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €574.21 |
*price indicative
- RS Stock No.:
- 207-8641
- Mfr. Part No.:
- NJ 2311 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 11000rpm | |
| Series | NJ 2311 ECML SKF Explorer | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 232kN | |
| Outside Diameter | 120mm | |
| Static Load Rating | 232kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 11000rpm | ||
Series NJ 2311 ECML SKF Explorer | ||
Standards/Approvals No | ||
Dynamic Load Rating 232kN | ||
Outside Diameter 120mm | ||
Static Load Rating 232kN | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 25° nominal contact angle. This roller bearing comes with 60mm bore diameter, 85mm outside diameter and 34mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NU 2311 ECML/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2311 ECP/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2311 ECP/C4 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 311 ECJ/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECM/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECP/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 2311 ECML 55 mm ID Cylindrical Roller Bearing, 120 mm OD
