SKF NJ 2313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

€427.24

(exc. VAT)

€525.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€427.24

*price indicative

RS Stock No.:
207-8648
Mfr. Part No.:
NJ 2313 ECP/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

48mm

Bore Type

Tappered

Roller Material

Steel

Number of Rows

1

Bearing Material

Steel

Static Load Rating

290kN

Dynamic Load Rating

285kN

Standards/Approvals

No

Outside Diameter

140mm

Limiting Speed

6000rpm

Series

NJ

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 65mm bore diameter, 140mm outside diameter and 48mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy