SKF NJ 314 ECJ 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 207-8700
- Mfr. Part No.:
- NJ 314 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€429.52
(exc. VAT)
€528.31
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.52 |
*price indicative
- RS Stock No.:
- 207-8700
- Mfr. Part No.:
- NJ 314 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 228kN | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 236kN | |
| Series | NJ 314 ECJ | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 228kN | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 236kN | ||
Series NJ 314 ECJ | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 85mm bore diameter, 180mm outside diameter and 60mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NJ 314 ECJ/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECJ 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECP 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECP/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECM/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECP/C4 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECJ/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD
