SKF NJ 320 ECJ 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 207-8711
- Mfr. Part No.:
- NJ 320 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€970.28
(exc. VAT)
€1,193.44
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €970.28 |
*price indicative
- RS Stock No.:
- 207-8711
- Mfr. Part No.:
- NJ 320 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 440kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 450kN | |
| Standards/Approvals | No | |
| Series | SKF Explorer | |
| Limiting Speed | 3800rpm | |
| Outside Diameter | 215mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 440kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 450kN | ||
Standards/Approvals No | ||
Series SKF Explorer | ||
Limiting Speed 3800rpm | ||
Outside Diameter 215mm | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 25mm bore diameter, 47mm outside diameter and 22mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NJ 320 ECJ/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NUP 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 320 ECM/C4VA301 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECJ 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECJ/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
