SKF NKI 20/16 20 mm ID Roller Bearing Needle Roller, 32 mm OD
- RS Stock No.:
- 207-8734
- Mfr. Part No.:
- NKI 20/16
- Manufacturer:
- SKF
Subtotal (1 unit)*
€36.40
(exc. VAT)
€44.77
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.40 |
*price indicative
- RS Stock No.:
- 207-8734
- Mfr. Part No.:
- NKI 20/16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 19000rpm | |
| Static Load Rating | 24.5kN | |
| Series | NKI 20/16 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 15.4kN | |
| Outside Diameter | 32mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 19000rpm | ||
Static Load Rating 24.5kN | ||
Series NKI 20/16 | ||
Standards/Approvals No | ||
Dynamic Load Rating 15.4kN | ||
Outside Diameter 32mm | ||
Bearing Type Needle Roller | ||
SKF Needle Roller Bearing, 20mm Inside Diameter, 32mm Outside Diameter - NKI 20/16
This needle roller bearing is designed for high performance in a variety of applications. With an inside diameter of 20mm and an outside diameter of 32mm, it integrates seamlessly into numerous mechanical systems. Constructed from steel and featuring a single-row design, this bearing provides exceptional load-bearing capabilities while optimising space.
Features & Benefits
• Limiting speed of 19000r/min enables efficient operation at high speeds
• Constructed from steel for durability and long-lasting performance
• Sheet metal cage reduces friction and enhances efficiency
• Normal tolerances accommodate a variety of engineering specifications
Applications
• Used in automation systems for efficient movement
• Suitable for electrical and mechanical machinery requiring compact solutions
• Ideal for requiring high load capacities in tight spaces
• Utilised in various engineering projects demanding precision rollers
What load ratings can be expected from this bearing?
The bearing features a dynamic load rating of 15.4kN and a static load rating of 24.5kN, suitable for both moving and stationary applications.
How does the material construction contribute to its performance?
The steel construction offers excellent strength and durability, allowing it to withstand significant stress while maintaining operational integrity.
What clearance specifications should be considered during installation?
It's crucial to adhere to normal tolerances along with radial internal clearances as specified, to ensure proper fitting and function within the assembly.
How does the cage design impact overall efficiency?
The needle roller bearing's sheet metal cage optimises space utilisation and reduces friction, enhancing overall mechanical efficiency during operation.
Related links
- SKF NKI 20/20 20 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- SKF NK 20/16 20 mm ID Roller Bearing Needle, 28 mm OD
- SKF NKI 32/20 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF NKI 32/30 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- NTN NKS20 20 mm ID Needle Roller Thrust Bearing Needle Roller, 32 mm OD
- NTN NK24/16R+1R20X24X16 20 mm ID Needle Roller Thrust Bearing Needle Roller, 32 mm OD
- NTN RNA0-20X32X12 20 mm ID Roller Bearing Separable Type 32 mm OD
- NTN HF2520 25 mm ID Roller Bearing Needle Roller, 32 mm OD
