SKF NKIA 5901 12 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 24 mm OD
- RS Stock No.:
- 207-8744
- Mfr. Part No.:
- NKIA 5901
- Manufacturer:
- SKF
Subtotal (1 unit)*
€47.52
(exc. VAT)
€58.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.52 |
*price indicative
- RS Stock No.:
- 207-8744
- Mfr. Part No.:
- NKIA 5901
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Combined Needle Roller & Angular Contact Ball Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 9.65kN | |
| Outside Diameter | 24mm | |
| Dynamic Load Rating | 8.09kN | |
| Standards/Approvals | No | |
| Series | NKIA 5901 | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Combined Needle Roller & Angular Contact Ball Bearing | ||
Inside Diameter 12mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 9.65kN | ||
Outside Diameter 24mm | ||
Dynamic Load Rating 8.09kN | ||
Standards/Approvals No | ||
Series NKIA 5901 | ||
Limiting Speed 26000rpm | ||
Bearing Type Needle | ||
SKF Combined Needle Roller & Angular Contact Ball Bearing, 24mm Outside Diameter, 16mm Race Width - NKIA 5901
This combined needle roller & angular contact ball bearing is designed for high-performance applications in various mechanical systems. With an inside diameter of 12mm and an outside diameter of 24mm, this bearing provides robust support while managing substantial loads. It combines the distinctive features of a needle roller bearing and an angular contact ball bearing, making it suitable for various environments.
Features & Benefits
• High-speed rating of 26000r/min enhances efficiency
• Static load rating of 9.65kN ensures durability
• Dynamic load rating of 8.09kN supports reliable operation
• Fatigue limit load of 1.14kN improves lifespan
• Suitable for various bearing types and applications
Applications
• Used in automation systems for precise motion control
• Ideal for electronic devices requiring dependable bearings
• Commonly found in mechanical assemblies stressing high loads
• Utilised in electric motors for improved efficiency
What type of loads can it handle?
It can handle both radial and axial loads.
Is it suitable for varied mechanical applications?
Yes, it is designed for multiple industrial uses.
Is it suitable for high-speed applications?
Yes, it is designed to perform well in high-speed applications.
Related links
- SKF NKIB 5904 20 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 37 mm OD
- SKF NKIB 5908 40 mm ID Combined Needle Roller & Angular Contact Ball Bearing Combined Needle Roller, Angular Contact
- SKF NKIB 5910 50 mm ID Combined Needle Roller & Angular Contact Ball Bearing Combined Needle Roller, Angular Contact
- SKF NKIA 5903 17 mm ID Roller Bearing Needle Roller 30 mm OD
- SKF NKIA 5904 20 mm ID Roller Bearing Needle Roller 37 mm OD
- SKF NKIA 5907 35 mm ID Roller Bearing Needle Roller 55 mm OD
- SKF NKX 30 Z 30 mm ID Combined Needle Roller & Thrust Ball Bearing Needle, 42 mm OD
- SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 24 mm OD
