SKF NKIS 60 60 mm ID Roller Bearing Needle, 90 mm OD
- RS Stock No.:
- 207-8761
- Mfr. Part No.:
- NKIS 60
- Manufacturer:
- SKF
Subtotal (1 unit)*
€182.62
(exc. VAT)
€224.62
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.62 |
*price indicative
- RS Stock No.:
- 207-8761
- Mfr. Part No.:
- NKIS 60
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Series | NKIS 60 | |
| Dynamic Load Rating | 68.2kN | |
| Number of Rows | 1 | |
| Static Load Rating | 120kN | |
| Bearing Material | Steel | |
| Limiting Speed | 6300rpm | |
| Outside Diameter | 90mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Series NKIS 60 | ||
Dynamic Load Rating 68.2kN | ||
Number of Rows 1 | ||
Static Load Rating 120kN | ||
Bearing Material Steel | ||
Limiting Speed 6300rpm | ||
Outside Diameter 90mm | ||
Bearing Type Needle | ||
SKF Needle Roller Bearing, 60mm Inside Diameter, 90mm Outside Diameter - NKIS 60
This needle roller bearing is designed for high-performance applications requiring reduced friction and optimal load handling. The bearing features an inside diameter of 60mm and an outside diameter of 90mm, making it suitable for various mechanical systems. With a race width of 28mm, this steel needle roller bearing offers robustness and reliability, ensuring efficient operation in challenging environments.
Features & Benefits
• Designed with a single row for effective load distribution
• Limiting speed of up to 6300rpm for high-speed usage
• Manufactured from steel for enhanced durability and strength
• Machined rings provide precise tolerances for optimal function
Applications
• Used in automation systems requiring high load capacities
• Ideal for electrical equipment needing reliable performance
• Suitable for mechanical assemblies in various industries
• Effective in gearboxes where space is limited yet strong support is required
• Utilised in construction machinery for heavy-duty
What kind of loads can this bearing handle?
It has a static load rating of 120kN and a dynamic load rating of 78kN, making it capable of accommodating both stationary and moving loads effectively.
What is the maximum speed at which this bearing can reliably operate?
The bearing can operate at a limiting speed of up to 6300rpm, ensuring efficient performance in high-speed applications.
What materials are used in the construction of this bearing?
The bearing is primarily made of steel, with a sheet metal cage that enhances its strength and durability for demanding conditions.
How does the design of this bearing benefit its installation?
With a machined design and precise tolerances, it ensures easy fitting into pre-designed housings, thus reducing installation time and complexity.
Related links
- INA NKIS60-XL 60 mm ID Roller Bearing Needle, 90 mm OD
- INA NK73/25-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK90/25-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK73/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NK90/35-XL 90 mm ID Roller Bearing Needle, 90 mm OD
- INA NA4913-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- INA NA6913-ZW-XL 65 mm ID Roller Bearing Needle, 90 mm OD
- NTN 1R80X90X54 80 mm ID Needle Roller Bearing Needle, 90 mm OD
