SKF 30313 Taper 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 207-9999
- Mfr. Part No.:
- 30313
- Manufacturer:
- SKF
Subtotal (1 unit)*
€129.11
(exc. VAT)
€158.81
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.11 |
*price indicative
- RS Stock No.:
- 207-9999
- Mfr. Part No.:
- 30313
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Parallel | |
| Cup Width | 28mm | |
| Static Load Rating | 228kN | |
| Cone Width | 36mm | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 240kN | |
| End Type | Shielded | |
| Outside Diameter | 140mm | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Parallel | ||
Cup Width 28mm | ||
Static Load Rating 228kN | ||
Cone Width 36mm | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 240kN | ||
End Type Shielded | ||
Outside Diameter 140mm | ||
Limiting Speed 4800rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- PL
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- SKF 32313 Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 E Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 E/VA405 Taper 65 mm ID Roller Bearing, 140 mm OD
- NTN 30313U Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- FAG 32313-A Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- FAG 32313-BA Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 313 ECP 65 mm ID Roller Bearing, 140 mm OD
