SKF HK 0709 7 mm ID Roller Bearing Needle, 11 mm OD

Subtotal (1 unit)*

€5.22

(exc. VAT)

€6.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€5.22

*price indicative

RS Stock No.:
208-0169
Mfr. Part No.:
HK 0709
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

7mm

Race Width

9mm

Bore Type

Parallel

Cage Material

Sheet Steel

Static Load Rating

3.05kN

Number of Rows

1

Limiting Speed

22000rpm

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

3.03kN

Outside Diameter

11mm

Bearing Type

Needle

SKF Roller Bearing, Drawn-Cup Needle Bearing Type, 7mm ID, 11mm OD - HK 0709


Looking for a reliable way to support heavy radial loads on your rotating shaft? Turn to this needle roller bearing from SKF. It features multiple rollers in its deep-drawn outer ring which are set parallel to each other to achieve a reliably stiff arrangement. A built-in cage maintains a secure hold on these rollers to stop them misaligning under vibrating conditions. Thanks to its compact dimensions of 7mm ID and 11mm OD, you can easily fit this unit on small shafts in tight spaces.

• Rugged steel bearing is resistant to impacts

• Open-ended for hassle-free relubrication

• Dynamic load rating of 3.03kN to support heavy loads in moving machine parts

• Cage is made from tough sheet steel for resistance to corrosion

• Non-separable design enables quick mounting on shaft

Applications


• Material handling

• Packaging machinery

• Gearboxes

• Textile and leather manufacturing

What's the speed capacity of this drawn-cup needle roller bearing?


This roller bearing has a reference speed rating of 20,000r/min and a limiting speed rating of 22,000r/min, which means you can safely use it in your fast-paced applications.

Related links