SKF HK 3016 30 mm ID Roller Bearing Needle, 37 mm OD
- RS Stock No.:
- 209-2210
- Mfr. Part No.:
- HK 3016
- Manufacturer:
- SKF
Subtotal (1 unit)*
€9.63
(exc. VAT)
€11.84
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.63 |
*price indicative
- RS Stock No.:
- 209-2210
- Mfr. Part No.:
- HK 3016
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Roller | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 9000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 29kN | |
| Outside Diameter | 37mm | |
| Dynamic Load Rating | 16.5kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Roller | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Limiting Speed 9000rpm | ||
Number of Rows 1 | ||
Static Load Rating 29kN | ||
Outside Diameter 37mm | ||
Dynamic Load Rating 16.5kN | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Drawn Cup Needle Bearing Type, 30mm ID, 37mm OD, Sheet Steel Cage Type - HK 3016
Put your industrial equipment in a spin with this single-row roller bearing from SKF. By fitting this unit onto a 30mm shaft, you get a nifty assembly that rotates at a high speed of up to 9,000r/min. It's designed for mounting with a tight interference fit without the need for snap rings or shoulders, which keeps your setup simple. The cylindrical rollers are held inside a cage that retains lubricant to prevent wear and boost the unit's service life. As it's made from hardened steel, this is a tough cookie that holds its own against bumps and abrasion.
Features & Benefits
• Withstands temperatures up to +140°C, so it's suitable for challenging environments
• Light weight of 31g puts minimal pressure on your setup
• Narrow width of 16mm to save space in compact systems
• Corrosion-resistant steel body for use in damp settings
Applications
• Aviation cargo systems
• Aerospace industry
• Distribution centres
What's the maximum load this unit can handle?
This roller bearing withstands radial loads of up to29kN when static and 16.5kN when moving, so you can trust it to take the strain in heavy-duty applications.
Related links
- SKF HK 3026 30 mm ID Roller Bearing Needle, 37 mm OD
- SKF HK 3020 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3016-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3012-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3020-B 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3020-2RS-L271 30 mm ID Roller Bearing Needle, 37 mm OD
- INA HK3018-RS-L271 30 mm ID Roller Bearing Needle, 37 mm OD
- SKF NK 28/30 28 mm ID Roller Bearing Needle, 37 mm OD
