SKF NU 216 ECP 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 209-1998
- Mfr. Part No.:
- NU 216 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€218.83
(exc. VAT)
€269.16
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.83 |
*price indicative
- RS Stock No.:
- 209-1998
- Mfr. Part No.:
- NU 216 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 26mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | No | |
| Series | NU 216 ECP | |
| End Type | Open | |
| Dynamic Load Rating | 160kN | |
| Limiting Speed | 5600rpm | |
| Static Load Rating | 166kN | |
| Outside Diameter | 140mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 26mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Standards/Approvals No | ||
Series NU 216 ECP | ||
End Type Open | ||
Dynamic Load Rating 160kN | ||
Limiting Speed 5600rpm | ||
Static Load Rating 166kN | ||
Outside Diameter 140mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 80mm Inside Diameter, 140mm Outside Diameter - NU 216 ECP
This roller bearing is a robust cylindrical design commonly utilised in various industrial applications. With an inside diameter of 80mm and an outside diameter of 140mm, it features a race width of 26mm. This open-end bearing allows for enhanced lubrication and is designed to offer high performance in a variety of settings.
Features & Benefits
• Non-metallic cage enhances operational efficiency
• Open-end structure facilitates easy maintenance and lubrication
• Dynamic load rating of 160kN ensures durability
• Reference speed of 5300rpm optimises performance speeds
• Designed for single-row installation for space efficiency
Applications
• Used with machinery requiring high reliability
• Ideal for automotive and industrial sectors
• Employed in automation and electronics equipment
• Suitable for mechanical assemblies needing precision bearings
What type of performance can be expected under high load conditions?
It is rated with a static load capacity of 166kN, which ensures reliable operation even under substantial loads, making it suitable for heavy-duty applications.
How does the non-metallic cage affect the bearing's functionality?
The non-metallic cage lowers operational friction, which improves efficiency and prolongs the lifespan of the bearing, especially in high-speed applications.
What are the implications of the bearing's open-end design?
The open-end design permits easier access for lubrication and maintenance, reducing downtime and enhancing productivity in operational settings.
What considerations should be taken into account concerning speed ratings?
With a limiting speed of 5600rpm, it is crucial to monitor operating conditions to prevent exceeding this limit, ensuring safe and effective performance.
How can the mass of the bearing influence its application?
Weighing 1.53kg, it provides a balanced option for various installations, contributing to the overall weight distribution in machinery setups without compromising integrity.
Related links
- SKF NU 216 ECP/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF N 216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NJ 216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NUP 216 ECP 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 216 ECM 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 216 ECM/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 216 ECJ/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
