SKF NU 2222 ECJ 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 209-2061
- Mfr. Part No.:
- NU 2222 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,023.40
(exc. VAT)
€1,258.78
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,023.40 |
*price indicative
- RS Stock No.:
- 209-2061
- Mfr. Part No.:
- NU 2222 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| End Type | Shielded | |
| Dynamic Load Rating | 440kN | |
| Standards/Approvals | No | |
| Outside Diameter | 200mm | |
| Series | NU 2222 ECJ | |
| Limiting Speed | 4000rpm | |
| Static Load Rating | 520kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
End Type Shielded | ||
Dynamic Load Rating 440kN | ||
Standards/Approvals No | ||
Outside Diameter 200mm | ||
Series NU 2222 ECJ | ||
Limiting Speed 4000rpm | ||
Static Load Rating 520kN | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 110 mm ID and 200 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 2222 ECJ/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2222 ECML 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 2222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECJ 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2222 ECML/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 222 ECJ 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 222 ECJ/C3 110 mm ID Roller Bearing, 200 mm OD
