SKF NU 2224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 209-2062
- Mfr. Part No.:
- NU 2224 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,180.83
(exc. VAT)
€1,452.42
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,180.83 |
*price indicative
- RS Stock No.:
- 209-2062
- Mfr. Part No.:
- NU 2224 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 58mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 3600rpm | |
| Static Load Rating | 630kN | |
| Dynamic Load Rating | 520kN | |
| Outside Diameter | 215mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 58mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 3600rpm | ||
Static Load Rating 630kN | ||
Dynamic Load Rating 520kN | ||
Outside Diameter 215mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 120 mm ID, 215 mm OD - NU 2224 ECJ
If your equipment has axes or rods that need to handle simultaneous radial and axial loads, choose this SKF roller bearing. It's composed of two circular raceways (one inner and one outer), with a row of rollers between them. This construction means the unit can handle heavy loads. The parts are fully removable and interchangeable, meaning your maintenance and repair times are reduced.
• Bearing steel material offers durability and strength, reducing wear and damage from impact for reliable performance over a long lifespan
• Limiting speed of 3600 r/min enables high-velocity rotation
• Low friction coefficient means less consumption of lubricant for a longer-lasting component with minimal maintenance needs
Application Information
• Mining equipment
• Aerospace
• Industrial pumps
How much radial load can this product handle?
This bearing has a dynamic load rating of 520 kN. That means it's capable of supporting an approximately 53 metric tonne force in rotary motion, for up to one million revolutions without any damage.
What is static load rating?
The static load refers to the consistent force acting on the bearing, which rarely changes angle or direction.
Related links
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECML/C3 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 2224 ECML 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NU 2224 ECP 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 224 ECJ 120 mm ID Roller Bearing, 215 mm OD
- SKF NUP 224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
