SKF NU 2304 ECP 20 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 209-2073
- Mfr. Part No.:
- NU 2304 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€91.84
(exc. VAT)
€112.96
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.84 |
*price indicative
- RS Stock No.:
- 209-2073
- Mfr. Part No.:
- NU 2304 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 38kN | |
| Outside Diameter | 52mm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 47.5kN | |
| Series | NU 2304 ECP | |
| Limiting Speed | 18000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Static Load Rating 38kN | ||
Outside Diameter 52mm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Number of Rows 1 | ||
Dynamic Load Rating 47.5kN | ||
Series NU 2304 ECP | ||
Limiting Speed 18000rpm | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 20 mm ID and 52 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NJ 2304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 304 ECP 20 mm ID Roller Bearing, 52 mm OD
- SKF NJ 304 ECP 20 mm ID Roller Bearing, 52 mm OD
- SKF NUP 304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
- SKF NU 2204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
