SKF NU 316 ECJ/C3 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 209-2131
- Mfr. Part No.:
- NU 316 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€431.13
(exc. VAT)
€530.29
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.13 |
*price indicative
- RS Stock No.:
- 209-2131
- Mfr. Part No.:
- NU 316 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Taper | |
| Outside Diameter | 170mm | |
| Limiting Speed | 5000rpm | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 290kN | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 300kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Taper | ||
Outside Diameter 170mm | ||
Limiting Speed 5000rpm | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 290kN | ||
Standards/Approvals No | ||
Dynamic Load Rating 300kN | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 80 mm ID and 170 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 316 ECJ 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 316 ECM/C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 316 ECP/C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 316 ECM 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2316 ECML/C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 2219 ECJ/C3 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 219 ECJ/C3 95 mm ID Roller Bearing, 170 mm OD
