SKF HK 1516 15 mm ID Roller Bearing Needle, 21 mm OD
- RS Stock No.:
- 209-2197
- Mfr. Part No.:
- HK 1516
- Manufacturer:
- SKF
Subtotal (1 unit)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.74 |
*price indicative
- RS Stock No.:
- 209-2197
- Mfr. Part No.:
- HK 1516
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 16mm | |
| Bore Type | Roller | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 10.1kN | |
| Outside Diameter | 21mm | |
| Limiting Speed | 16000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 14.6kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 16mm | ||
Bore Type Roller | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 10.1kN | ||
Outside Diameter 21mm | ||
Limiting Speed 16000rpm | ||
Number of Rows 1 | ||
Static Load Rating 14.6kN | ||
Bearing Type Needle | ||
SKF Roller Bearing, Needle Bearing Type, 15mm ID, 21mm OD - HK 1516
Use this drawn cup needle roller bearing from SKF to support both radial and axial loads in your industrial machinery. It has an injection-moulded glass-fibre reinforced polyamide cage that handles temperatures up to +120°C, so it's suitable for use in machines that experience high heat dissipation. Line contact between the raceways and the needle rollers protects the edges against damage and stops misalignment during high-speed operation. Compact dimensions of 15 (inside diameter) x 21 (outside diameter) x 16mm (race width) make this a suitable option for compact setups.
• 17,000r/min maximum means it's suitable for high-speed rotating machinery
• 14.6kN static load capacity to withstand high pressure without fatigue
• 15mm needle length for equal balancing of load to reduce strain
• 16mm race width, suitable for small radial shafts with high load capacity
• Rolling parts are precisely spaced to minimise friction and boost energy efficiency
Applications
• Robotics and automation systems
• Automotive industry
• Construction machinery
What does static load capacity mean?
Static load capacity is the maximum weight a bearing can carry when not moving. It includes machine mass and the effect of external shock.
Related links
- SKF HK 1512 15 mm ID Roller Bearing Needle, 21 mm OD
- IKO Nippon Thompson TLA1512Z 15 mm ID Roller Bearing Needle, 21 mm OD
- INA HK1516-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1520-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1516-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1514-RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1522-ZW 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1512-AS1-B 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
