SKF HK 1816 18 mm ID Roller Bearing Needle, 24 mm OD

Subtotal (1 unit)*

€7.49

(exc. VAT)

€9.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.49

*price indicative

RS Stock No.:
209-2201
Mfr. Part No.:
HK 1816
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

18mm

Race Width

16mm

Bore Type

Roller

Number of Rows

1

Dynamic Load Rating

11.2kN

Static Load Rating

17.6kN

Standards/Approvals

No

Limiting Speed

15000rpm

Outside Diameter

24mm

Bearing Type

Needle

COO (Country of Origin):
DE

SKF Roller Bearing, Needle Bearing Type, 18mm ID, 24mm OD - HK 1816


Let the good times roll with this needle-type roller bearing from SKF. If your system needs to cope with demanding loads, this is the unit for the job. It's heat-stabilised up to +140°C to ensure it won't break a sweat at high temperatures. A dynamic load rating of 11.2kN and a static load rating of 17.6kN mean it can effortlessly support heavy loads. The rollers between the inner and outer races allow the unit to slide smoothly over an attached shaft, helping to reduce friction. As it's made from steel, this is a durable and long-lasting choice that resists wear and corrosion.

Features & Benefits


• Limiting speed of 15,000rpm for use with fast-paced applications

• Outer diameter of 24mm and inner diameter of 18mm for use in compact setups

Applications


• Electric motors

• Aerospace engineering

• Manufacturing equipment

What's the difference between a roller bearing and a ball bearing?


Roller bearings have cylindrical rollers, while ball bearings have cylindrical rolling parts between the races. As roller bearings achieve a larger contact surface with the shaft, they're more rigid and have a higher load capacity than ball bearings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy