SKF N 314 ECP/C3 Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 209-2273
- Mfr. Part No.:
- N 314 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€471.77
(exc. VAT)
€580.28
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.77 |
*price indicative
- RS Stock No.:
- 209-2273
- Mfr. Part No.:
- N 314 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| End Type | Shielded | |
| Dynamic Load Rating | 236kN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 228kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
End Type Shielded | ||
Dynamic Load Rating 236kN | ||
Outside Diameter 150mm | ||
Static Load Rating 228kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 45mm bore diameter, 68mm outside diameter and 40mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF N 314 ECP Cylindrical 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 314 ECP/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF NU 314 ECP/C3 70 mm ID Roller Bearing, 150 mm OD
- SKF N 314 ECM 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG 21314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1-XL-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22314-E1A-XL-M-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SKF N 317 ECP/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD
