SKF N 320 ECM/C3 100 mm ID Roller Bearing, 215 mm OD

Subtotal (1 unit)*

€1,909.38

(exc. VAT)

€2,348.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,909.38

*price indicative

RS Stock No.:
209-2287
Mfr. Part No.:
N 320 ECM/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

47mm

Bore Type

Cylindrical

Static Load Rating

440kN

Outside Diameter

215mm

Dynamic Load Rating

450kN

End Type

Shielded

Limiting Speed

3800rpm

Standards/Approvals

No

Number of Rows

1

COO (Country of Origin):
DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 40mm bore diameter, 80mm outside diameter and 23mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy