SKF 23128 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 209-4084
- Mfr. Part No.:
- 23128 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,234.38
(exc. VAT)
€1,518.29
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,234.38 |
*price indicative
- RS Stock No.:
- 209-4084
- Mfr. Part No.:
- 23128 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Limiting Speed | 2800rpm | |
| End Type | Closed | |
| Dynamic Load Rating | 659kN | |
| Outside Diameter | 225mm | |
| Static Load Rating | 900kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Limiting Speed 2800rpm | ||
End Type Closed | ||
Dynamic Load Rating 659kN | ||
Outside Diameter 225mm | ||
Static Load Rating 900kN | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used:
Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 23128 CC/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 225 mm OD
- SKF 22228 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 250 mm OD
- SKF 23028 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 24128 CCK30/C3W33 Tapered 1:30 140 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 23030 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 225 mm OD
- SKF 23228 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 22328 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
