SKF 23220 CC/C3W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 209-4089
- Mfr. Part No.:
- 23220 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€679.58
(exc. VAT)
€835.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €679.58 |
*price indicative
- RS Stock No.:
- 209-4089
- Mfr. Part No.:
- 23220 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 60.3mm | |
| Bore Type | Tapered | |
| Number of Rows | 2 | |
| Static Load Rating | 600kN | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 498kN | |
| Standards/Approvals | No | |
| End Type | Closed | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 60.3mm | ||
Bore Type Tapered | ||
Number of Rows 2 | ||
Static Load Rating 600kN | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 498kN | ||
Standards/Approvals No | ||
End Type Closed | ||
Limiting Speed 3400rpm | ||
- COO (Country of Origin):
- GB
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used:
Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 23220 CC/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 23220 CCK/C3W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 23122 CC/C3W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 24024 CC/C3W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23220 CCK/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- FAG 23220-E1A-XL-K-M K Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 23220-2RS/VT143 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 23220-E1A-XL-K-M-C3 K Tapered 100 mm ID Spherical Roller Bearing, 180 mm OD
